The JANTXV1N6126AUS is a bidirectional transient voltage suppressor diode from Sensitron, featuring a silicon diode element and a maximum reverse voltage of 52 volts. It has a minimum breakdown voltage of 64.6 volts and a maximum non-repetitive peak reverse power dissipation of 500 milliwatts. The device is packaged in an O-MELF-R2 package type and has a maximum power dissipation of 5 watts. It is suitable for use in applications requiring transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 52 |
| Breakdown Voltage-Min | 64.6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 98 |
| Breakdown Voltage-Nom | 68 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |