This silicon transient voltage suppressor diode features a nominal breakdown voltage of 120 volts and a maximum non-repetitive peak reverse power dissipation of 500 watts. The diode is unidirectional and has a maximum reverse voltage of 91.2 volts. It is constructed with a silicon diode element and is available in a 2-terminal package with a terminal position at the end. The device is suitable for use in applications where transient voltage suppression is required, and it operates over a temperature range of -55 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 91.2 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 165.1 |
| Breakdown Voltage-Nom | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |