This silicon transient voltage suppressor diode features a maximum reverse voltage of 98.8V and a non-repetitive peak reverse power dissipation of 500W. The clamping voltage is maximized at 178.8V and the breakdown voltage is nominally 130V. The diode is unidirectional and has a terminal position at the end, with two terminals in total. It is constructed from silicon and is suitable for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 98.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 178.8 |
| Breakdown Voltage-Nom | 130 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |