The JANTXV1N6135AUS is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 121.6V and a maximum non-repetitive peak reverse power dissipation of 500W. It has a breakdown voltage of 160V and a clamping voltage of 218.4V. The diode element is made of silicon and has a maximum clamping voltage of 218.4V. The device is packaged in an O-LELF-R2 package type.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 121.6 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 218.4 |
| Breakdown Voltage-Nom | 160 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |