This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 136.8V and a maximum non-repetitive peak reverse power dissipation of 500W. The diode element material is silicon, and the diode type is a trans voltage suppressor diode. The device has a clamping voltage of 245.7V and a nominal breakdown voltage of 180V. It is packaged in an O-LELF-R2 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 136.8 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 245.7 |
| Breakdown Voltage-Nom | 180 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |