15A, 800V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, KBPC-PW, 4 PIN
Checking distributor stock and pricing after the page loads.
Sensitron KBPC1508PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |