The KBPC2508W-G is a bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has 4 diode elements made of silicon and a pin count of 4. The diode type is a bridge rectifier diode and it has a rep pk reverse voltage-max of 800V. The device is packaged in a plastic KBPC-W package with 4 pins.
Sensitron KBPC2508W-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 800 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.