The KBPC5002W-G is a 4-element bridge rectifier diode from Sensitron. It features a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The diode element material is silicon and the diode type is a bridge rectifier diode. The device has a 4-pin metal package type, specifically the KBPC-W package. It is designed to handle a maximum reverse voltage of 200 volts.
Sensitron KBPC5002W-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.