High-performance 4-pin bridge rectifier diode, featuring a 1000 V repetitive peak reverse voltage and a maximum operating current of 50 A. This silicon diode element is housed in a metal KBPC-W package with upper terminal position. Operating across a wide temperature range from -65°C to 150°C, it comprises four diode elements for efficient rectification.
Sensitron KBPC5010-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.