Four-element silicon bridge rectifier diode, single-phase, 4-pin plastic package. Features a repetitive peak reverse voltage of 1000V and a maximum operating current of 10A. Operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Sensitron KBU1010-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensitron KBU1010-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron KBU1010-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.