The LD2504 is a single-element silicon rectifier diode with a maximum reverse voltage of 400V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is mounted in a 1-pin package type O-MUPF-P1, with the terminal positioned on the upper side.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensitron LD2504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sensitron LD2504 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron LD2504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.