The MBR1545CT-G is a general purpose rectifier diode with a maximum operating temperature of 150°C. It features a single terminal position and a pin count of 3. The diode element material is silicon and the diode type is a rectifier diode. The device is packaged in a TO-220AB package type and has a number of terminals equal to 3.
Checking distributor stock and pricing after the page loads.
Sensitron MBR1545CT-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.