The MBRF2545CT is a silicon rectifier diode with a TO-220AB package and 3-pin configuration. It operates within a temperature range of -65°C to 150°C. The diode element is made of silicon and has a terminal position of single. It is a general purpose rectifier diode with a diode type of rectifier diode.
Sensitron MBRF2545CT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.