The MT2500 is a 5-pin bridge rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a silicon diode element and a package type of S-PUFM-D5. The diode is designed for use in bridge rectifier applications and has a maximum reverse voltage rating of 50V.
Checking distributor stock and pricing after the page loads.
Sensitron MT2500 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 5 |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |