The P4KE43C-G is a bidirectional transient voltage suppressor diode from Sensitron, featuring a maximum reverse voltage of 34.8V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 1W and is packaged in a DO-41 axial package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device operates over a temperature range of -65°C to 175°C.
Sensitron P4KE43C-G technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 34.8 |
| Breakdown Voltage-Min | 38.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 47.3 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron P4KE43C-G to view detailed technical specifications.
No datasheet is available for this part.