This silicon transient voltage suppressor diode features a unidirectional polarity and a breakdown voltage of at least 4V. It can withstand a maximum non-repetitive peak reverse power of 300W. The diode is available in a 4-pin package and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C.
Sensitron S430403 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 4 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron S430403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.