The S430412 is a unidirectional silicon transient voltage suppressor diode with a minimum breakdown voltage of 13.3V and a maximum non-repetitive peak reverse power dissipation of 300mW. It has a 4-pin package type of R-PDSO-G4 and is available in a dual terminal position configuration. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The S430412 operates over a temperature range of -55 to 125 degrees Celsius.
Sensitron S430412 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 300 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron S430412 to view detailed technical specifications.
No datasheet is available for this part.