Bridge Rectifier Diode, 1 Phase, 1A, Silicon,
Sensitron SCP-5887 technical specifications.
| Number of Terminals | 19 |
| Terminal Position | UPPER |
| Number of Elements | 24 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.