Sensitron SCP-5911 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | UNSPECIFIED |
| Number of Elements | 6 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Breakdown Voltage-Min | 1100 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SCP-5911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.