The SEN-0541 is an 8-pin military-grade operational amplifier from Sensitron. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 34V. The amplifier features a common-mode reject ratio of 95dB and an input offset voltage of up to 1000mV. It is available in a JEDEC package code O-MBFM-P8 and meets the screening level of MIL-STD-883.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensitron SEN-0541 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBFM-P8 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 34 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -34 |
| Common-mode Reject Ratio-Nom | 95 |
| Neg Supply Voltage Limit-Max | -40 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sensitron SEN-0541 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.