The SEN-R-956-043 is a bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage rating of 130V and a breakdown voltage range of 144V to 165.5V. It has a 2-pin package type and is made from silicon. The diode is designed for use as a voltage suppressor and is suitable for applications where bidirectional protection is required. The device is available in a DIE-2 package type, which is a 2-terminal package. The operating temperature range is not specified in the provided data.
Sensitron SEN-R-956-043 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | UPPER |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 130 |
| Breakdown Voltage-Min | 144 |
| Breakdown Voltage-Max | 165.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SEN-R-956-043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.