This is a 3-pin rectifier diode made from silicon with a maximum reverse voltage rating of 200V. It operates over a temperature range of -65 to 175°C. The diode has a single element and a dual terminal position. It is available in a R-XDSO-N3 package.
Sensitron SHD119646 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SHD119646 to view detailed technical specifications.
No datasheet is available for this part.