Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, HERMETIC SEALED, LCC-5, 3 PIN
Sensitron SHD120024 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Pin Count | 5 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SHD120024 to view detailed technical specifications.
No datasheet is available for this part.