The SHD51587 is a 3-terminal linear voltage regulator from Sensitron. It has a maximum output voltage of 3.6V and a minimum output voltage of 2.5V. The regulator can supply a maximum current of 3A. It has a maximum junction temperature of 125°C and a minimum junction temperature of -55°C. The dropout voltage is maximally 1.3V.
Sensitron SHD51587 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-CBCC-N3 |
| Width | 7.52 |
| Length | 10.31 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 3.6 |
| Output Current1-Max | 3 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SHD51587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.