Fixed Positive Standard Regulator, 12V, SHD-5, 3 PIN
Sensitron SHD5183 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXSS-N3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 11.88 |
| Output Voltage1-Max | 12.12 |
| Output Voltage1-Nom | 12 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SHD5183 to view detailed technical specifications.
No datasheet is available for this part.