The SJ6102 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 5V and a minimum breakdown voltage of 6.12V. It has a maximum non-repetitive peak reverse power dissipation of 500mW. The diode is packaged in an axial configuration with 2 terminals. It is suitable for use in applications where transient voltage suppression is required.
Sensitron SJ6102 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.12 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.