The SJ6121AUS is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 40.9V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum clamping voltage of 59.1V and a maximum reverse voltage of 32.7V. The diode is available in a 2-pin package type O-LELF-R2. The operating temperature range is not specified.
Sensitron SJ6121AUS technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 32.7 |
| Breakdown Voltage-Min | 40.9 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 59.1 |
| Breakdown Voltage-Nom | 40.9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.