This unidirectional transient voltage suppressor diode features a silicon element with a maximum reverse voltage of 14 volts and a non-repetitive peak reverse power dissipation of 1500 watts. It has a 2-pin axial package with a terminal position of axial. The diode is made from silicon and is suitable for use in a variety of applications. Operating temperatures are not specified in the provided data.
Sensitron SJ6148 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.