Unidirectional transient voltage suppressor diode, 400W peak reverse power dissipation, featuring a 15V repetitive peak reverse voltage and 16.7V minimum breakdown voltage. This silicon diode offers a maximum clamping voltage of 24.4V and operates across a temperature range of -55°C to 150°C. Housed in a DO-214AC (SMA) plastic package with two terminals, this single-element device provides robust transient voltage suppression.
Sensitron SMAJ15A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Max | 18.46 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.