The SMBJ58CA-T3 is a 2-pin bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 71.18V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a minimum operating temperature of -55°C and a maximum operating temperature of 150°C. The diode is packaged in a DO-214AA package type. It is a single element device with a terminal position of dual.
Sensitron SMBJ58CA-T3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 71.18 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.