The SMBJ9.0-G is a 2-pin unidirectional transient voltage suppressor diode from Sensitron. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a breakdown voltage of 10V and a maximum reverse voltage of 9V. It is available in a DO-214AA package type and is suitable for use in applications requiring transient voltage suppression.
Sensitron SMBJ9.0-G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 9 |
| Breakdown Voltage-Min | 10 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 12.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron SMBJ9.0-G to view detailed technical specifications.
No datasheet is available for this part.