The SV6118A is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage of 31.4V and a maximum non-repetitive peak reverse power dissipation of 500mW. It has a maximum clamping voltage of 45.7V and is available in a 2-pin axial package. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The SV6118A is suitable for use in applications where transient voltage suppression is required.
Sensitron SV6118A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 25.1 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 45.7 |
| Breakdown Voltage-Nom | 31.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.