The TC2501 is a single-element rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a silicon diode element material and a rectifier diode type. The diode has a maximum reverse voltage of 100V and is available in a 1-pin package with an upper terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sensitron TC2501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Pin Count | 1 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron TC2501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.