
SENSONOR TECHNOLOGIES AS 83707 Pressure Sensor, Digital, 7 bar, Absolute, 3.6 V, Axial
Sensonor Technologies 83707 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Pressure Type | Absolute |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.
