This absolute pressure sensor from Senstronics features a 4.5V analog voltage output and a maximum operating current of 20mA. The device is designed to operate within a temperature range of -40°C to 125°C and can withstand pressures up to 150PSI. The sensor is packaged in a single unit and comes in a box. The termination is via cable.
Senstronics ST00126 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 150PSI |
| Output Current | 20mA |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.