The ST00635 is an absolute pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has an output voltage of 5V and an output current of 20mA. The sensor is packaged in a single unit and comes in a box. It is designed for use in environments with absolute pressure, and is suitable for use in applications where a threaded connection is required.
Senstronics ST00635 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 100PSI |
| Output Current | 20mA |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.