Senstronics ST00637 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 250PSI |
| Output Current | 20mA |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.