The Senstronics ST00638 is an absolute pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has an output current of 20mA and an output voltage of 4.5V. The sensor is packaged in a box and has a threaded port style. It is designed to operate in an absolute pressure environment up to 250PSI.
Senstronics ST00638 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 250PSI |
| Output Current | 20mA |
| Output Type | Analog Voltage |
| Output Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.