The Senstronics ST00639 is an absolute pressure sensor with a 5V analog output and a maximum operating current of 20mA. It is designed to operate within a temperature range of -40°C to 125°C and can withstand pressures up to 500PSI. The sensor is packaged in a lead-free configuration and features a threaded port style. It is suitable for use in a variety of applications, including environmental sensing and industrial monitoring.
Senstronics ST00639 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 500PSI |
| Output Current | 20mA |
| Output Type | Analog Voltage |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Port Style | Threaded |
| Pressure Type | Absolute |
| Termination | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.