Interface Circuit, 6 X 6 MM, QFN-12
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |