Sign in to ask questions about the Seoul Semiconductor DT3001B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Seoul Semiconductor DT3001B technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Seoul Semiconductor DT3001B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.