Sepa EMVG80 technical specifications.
| Color | Silver |
| Depth | 5.5mm |
| Height | 86mm |
| Material | Plastic |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 86mm |
| RoHS | Compliant |
Download the complete datasheet for Sepa EMVG80 to view detailed technical specifications.
No datasheet is available for this part.