Sign in to ask questions about the Sepa HFB44B05A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sepa HFB44B05A technical specifications.
| Product Length (mm) | 44 |
| Product Depth (mm) | 44 |
| Product Height (mm) | 7.5 |
| Manufacturer Type | CPU Cooler |
| Current Rating | 90A |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Noise Level | 28dBA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Cage Code | CD289 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sepa HFB44B05A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.