Radial Fan, 60 x 60 x 12.5mm, 12VDC, Ball Bearings
Sepa HYB60A12A-001 technical specifications.
| Voltage Rating | 12V |
| Category | DC Blower |
| Nominal Speed | 3800r/min |
| Maximum Airflow | 4.65CFM |
| Maximum Pressure | 100Pa |
| Noise Level | 34dB |
| Line Current | 0.09A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.