Sepa THPAD44 technical specifications.
| Product Length (mm) | 42 |
| Product Depth (mm) | 42 |
| Product Height (mm) | 0.152 |
| Type | Thermal Pad |
| Pressure | 29.01psi |
| Tensile Strength | 3625.94psi |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| Cage Code | CD289 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sepa THPAD44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.