This black ABS plastic box features a flammability rating of UL94 HB and an IP40 rating. It measures 0.9 inches in height, 3.25 inches in width, and 4.38 inches in length. The box has a thickness of 0.1 inch and a weight of 0.15 pounds. It is suitable for general use in various environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Serpac 031WI,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.9inch |
| Length | 4.38inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.15lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 031WI,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.