Sign in to ask questions about the Serpac 032C,BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 032C,BK technical specifications.
| Color | Black, Clear |
| Height | 1.4inch |
| Length | 4.38inch |
| Material | Plastic, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.18lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 032C,BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.