This black ABS plastic box features a flammability rating of UL94 HB and an IP40 rating. It measures 0.9 inches in height, 3.25 inches in width, and 5.62 inches in length, with a thickness of 0.1 inch and a weight of 0.187 pounds. The box is designed for mounting in a box configuration.
Sign in to ask questions about the Serpac 051,BK-BULK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 051,BK-BULK technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 0.9inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.187lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 051,BK-BULK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.