
This Serpac ABS plastic box enclosure features a brown color, UL94 HB flammability rating, and IP40 ratings. It measures 1.9 inches in height, 3.25 inches in width, and 5.62 inches in length, with a thickness of 0.1 inch and a weight of 0.231 pounds. The enclosure is made of plastic, specifically ABS material, and is designed for box mounting.
Sign in to ask questions about the Serpac 053I,AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Serpac 053I,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.9inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.231lb |
| Width | 3.25inch |
| RoHS | Compliant |
Download the complete datasheet for Serpac 053I,AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.