This wall mount enclosure is constructed from ABS plastic and features an IP40 rating. It measures 1.9 inches in height, 3.25 inches in width, and 5.62 inches in length. The enclosure has a thickness of 0.1 inch and a weight of 0.231 pounds. It is suitable for general use and is rated to UL94 HB for flammability.
Serpac 053WI,AL technical specifications.
| Color | Brown |
| Flammability Rating | UL94 HB |
| Height | 1.9inch |
| Length | 5.62inch |
| Material | Plastic, ABS |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | S |
| Thickness | 0.1inch |
| Weight | 0.231lb |
| Width | 3.25inch |
| RoHS | Compliant |
No datasheet is available for this part.